Manufacturer Part #
EBKA-06-A
6 Position Pluggable Green Euro Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Adam Tech EBKA-06-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech EBKA-06-A - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 2 |
| Wire Gauge: | AWG 28-16 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 3.81mm |
| Gender: | Female Plug |
| Color: | Green |
| Contact Plating: | Nickel |
| Current Rating: | 3A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.52
50
$0.51
200
$0.495
500
$0.485
2,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount