text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-3291

Accessory, Grey, Terminal Blocks, End Intermediate Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2002-3291 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$24.50
USD
Quantity
Unit Price
25
$0.98
100
$0.95
375
$0.925
625
$0.915
1,250+
$0.88
Product Variant Information section