text.skipToContent text.skipToNavigation

Manufacturer Part #

USB1055-GF-L-A

4 Contact USB 2.0 Receptacle Mid Top Surface Mount Right Angle GF USB Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB1055-GF-L-A - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
21000
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,290.00
USD
Quantity
Unit Price
350
$0.515
700
$0.51
1,050
$0.505
1,750
$0.50
3,500+
$0.49