text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J332AQ

FK-V Series 6.3 V 3300 uF 105°C 5 KHrs 12.5x13.5 mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK0J332AQ - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1100mA
Impedance: 60mΩ
Operating Temp-Max: 105°C
Leakage Current: 207.9µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
200
$0.51
600
$0.50
800
$0.495
2,000
$0.485
3,000+
$0.475
Product Variant Information section