Manufacturer Part #
EEE-HA1C471UP
EEE-HA Series 16 V 470 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HA1C471UP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-HA1C471UP - Technical Attributes
Attributes Table
| Series: | HA |
| Type: | V-Chip |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 340mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.174
1,500
$0.17
2,500
$0.169
5,000
$0.167
10,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount