Manufacturer Part #
EEU-EB1J470
EEU-EB Series 63 V 46 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EB1J470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-EB1J470 - Technical Attributes
Attributes Table
| Series: | EB |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 94mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
309
USA:
309
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.135
200
$0.132
750
$0.129
2,000
$0.127
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole