text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C271

EEU-FC Series 16 V 270 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1C271 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 0.117Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$22.20
USD
Quantity
Unit Price
1
$0.111
250
$0.109
1,000
$0.105
2,500
$0.102
10,000+
$0.0964
Product Variant Information section