text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E102L

EEU-FC Series 25 V 1000 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry EEU-FC1E102L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1815mA
Impedance: 0.035Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,300
USA:
16,300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.335
100
$0.325
250
$0.32
1,000
$0.31
2,500+
$0.30
Product Variant Information section