text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H681

EEU-FC Series 50 V 680 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1H681 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1835mA
Impedance: 0.048Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section