Manufacturer Part #
EEU-FC1V102
EEU-FC Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1V102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC1V102 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1945mA |
| Impedance: | 0.03Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,700
Germany:
9,700
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.65
300
$0.635
500
$0.63
1,500
$0.615
2,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Through Hole