text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V221

EEU-FC Series 35 V 220 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Panasonic Industry EEU-FC1V221 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 755mA
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Features & Applications

The EEU-FC1V221 is a Low impedance radial aluminum electrolytic capacitor with rated voltage of 35 V. Operating temperature ranging between –55 °C to +105 °C.

Features:

  • Endurance : 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
0
USA:
0
13,741
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.145
200
$0.142
750
$0.139
2,000
$0.136
7,500+
$0.131
Product Variant Information section