text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V471L

EEU-FR Series 35 V 470 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Panasonic Industry EEU-FR1V471L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 9000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1560mA
Impedance: 0.03Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,485
USA:
8,485
2,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.19
150
$0.186
500
$0.182
1,500
$0.178
5,000+
$0.17
Product Variant Information section