text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-250ELL331MJC5S

KY Series 25 V 330 uF 105°C Ø10 x 12.50 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
United Chemi-Con EKY-250ELL331MJC5S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 865mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  12.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,371
USA:
7,371
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.20
Product Variant Information section