text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-350ELL222MLN3S

KY Series 35 V 2200 uF 105 °C Ø 16 x 31.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-350ELL222MLN3S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3450mA
Impedance: 0.017Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 770µA
Dimension: L  31.5mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.735
1,250+
$0.70
Product Variant Information section