Manufacturer Part #
EKY-500EC5222MMP1S
KY Series 50 V 2200 uF 105°C LS=7.5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKY-500EC5222MMP1S - Technical Attributes
Attributes Table
| Series: | KY |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3.68A |
| Impedance: | 17mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 37mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.19
50
$1.17
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole