text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE350ELL471MJ20S

KZE Series 470 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 2332
Product Specification Section
United Chemi-Con EKZE350ELL471MJ20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Unit Price
1
$0.265
125
$0.26
300
$0.255
1,250
$0.25
3,000+
$0.24