Manufacturer Part #
ELXZ350ELL221MJC5S
LXZ Series 220 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
United Chemi-Con ELXZ350ELL221MJC5S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con ELXZ350ELL221MJC5S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 220µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,452
USA:
5,452
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.23
125
$0.22
750
$0.215
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole