text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK105SD152JV-F

EMK Series 1500 pF ±5% 16V 0402 (1005 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN EMK105SD152JV-F - Technical Attributes
Attributes Table
Series: CFCAP
Type: Can - SMT
Capacitance: 1500pF
Tolerance (%): ±5%
Rated Voltage: 16V
Operating Temp Range: -55°C to +125°C
Operating Temp-Max: 125°C
Dissipation Factor: 5%
Insulation Resistance: 1000kΩ
Dimension: L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$577.00
USD
Quantity
Unit Price
10,000
$0.0577
20,000
$0.0567
30,000+
$0.0558
Product Variant Information section