text.skipToContent text.skipToNavigation

Manufacturer Part #

RXW681M1HBK-1620S

RXW Series 50 V 680 uF 105°C Ø16x20 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RXW681M1HBK-1620S - Technical Attributes
Attributes Table
Series: RXW
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1835mA
Impedance: 0.096Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 340µA
Dimension: L  20mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
150
Total
$270.00
USD
Quantity
Unit Price
150
$0.46
450
$0.45
750
$0.445
2,250
$0.435
3,750+
$0.425
Product Variant Information section