text.skipToContent text.skipToNavigation

Manufacturer Part #

UUJ2W4R7MNQ1MS

UUJ Series 450 V 4.7 uF 12.5 x 16 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUJ2W4R7MNQ1MS - Technical Attributes
Attributes Table
Series: UJ
Type: Can - SMT
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 50mA
Operating Temp-Max: 105°C
Leakage Current: 184.6µA
Dimension: L  16mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
150
$0.485
450
$0.475
750
$0.47
2,250
$0.46
3,750+
$0.45
Product Variant Information section