text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2W100MHD1TO

VR Series 10 uF 450 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2W100MHD1TO - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 90mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
2,000
$0.20
5,000
$0.198
7,500+
$0.195
Product Variant Information section