text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2E101MHD

VZ Series 100 uF 250V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nichicon UVZ2E101MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
Singapore:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$38.25
USD
Quantity
Unit Price
50
$0.765
150
$0.745
200
$0.74
500
$0.725
750+
$0.705
Product Variant Information section