Manufacturer Part #
APSG250ELL181MH08S
PSG Series 25 v 180 uf 105c 8x8mm LS=3.5mm Low ESR 15k hrs RDL Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APSG250ELL181MH08S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/25/2023 Details and Download
Part Status:
Active
Active
United Chemi-Con APSG250ELL181MH08S - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 180µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 18mΩ |
| Ripple Current: | 3.77A |
| Operating Temp Range: | -55°C to +105°C |
| Lead Spacing: | 3.5mm |
| Dimension: | L 9mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole