text.skipToContent text.skipToNavigation

Manufacturer Part #

APXF4R0ARA561MH70G

Aluminum Organic Polymer Capacitors 4V 560uF 20% Tol.

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXF4R0ARA561MH70G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Dimension: L  6.7mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.315
5,000+
$0.315
Product Variant Information section