text.skipToContent text.skipToNavigation

Manufacturer Part #

APXG160ARA102MJA0G

PXG Series 16 V 1000 uF 105°C Ø10 x 10 mm Low ESR SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
United Chemi-Con APXG160ARA102MJA0G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Ripple Current: 4100mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.3mm x W  10.3mm x H  10.3mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
2,500+
$0.22
Product Variant Information section