text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF1D121MCL1GS

CF Series Ø 10 x 10 mm 20 V 120 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCF1D121MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.715
2,000
$0.71
2,500+
$0.695
Product Variant Information section