text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N150J500CT

0603 15 pF 50 V ±5% Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Walsin Technology Corporation 0603N150J500CT - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
8,000
$0.0033
20,000
$0.0032
80,000
$0.0031
120,000
$0.0031
300,000+
$0.0029
Product Variant Information section