Manufacturer Part #
CGA3E2C0G1H3R3C080AA
CGA Series 0603 3.3 pF 50 V ±0.25 pF C0G Automotive Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
TDK CGA3E2C0G1H3R3C080AA - Technical Attributes
Attributes Table
| Capacitance: | 3.3pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0143
12,000
$0.014
20,000
$0.0138
60,000
$0.0135
100,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount