text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L2X7R2A683K160AA

1206 0.068uF 100V X7R 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TDK CGA5L2X7R2A683K160AA - Technical Attributes
Attributes Table
Capacitance: 68nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 7.35GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.80
USD
Quantity
Unit Price
2,000
$0.0519
6,000
$0.0505
8,000
$0.0502
20,000
$0.0491
30,000+
$0.048
Product Variant Information section