text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA8R4NP02E104J320KN

CGA Series 1812 0.1 uF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA8R4NP02E104J320KN - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.50
USD
Quantity
Unit Price
500
$0.955
1,000
$0.94
1,500
$0.93
2,000+
$0.92
Product Variant Information section