text.skipToContent text.skipToNavigation

Manufacturer Part #

CKG57NX7T2E335M500JH

CKG Series 6 x 5 mm 3.3 uF 250 V ±20% Tolerance X7T Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2542
Product Specification Section
TDK CKG57NX7T2E335M500JH - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
1,000+
$2.13