text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A226MPCNUBE

CAP CER 22UF 10V X5R 0603

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10A226MPCNUBE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,500.00
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.052
15,000
$0.0514
30,000+
$0.05
Product Variant Information section