text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B475KOQVPNE

CL Series 4.7 µF ±10% tolerance 16V X7R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2212
Product Specification Section
Samsung Electro-Mechanics CL21B475KOQVPNE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.60
USD
Quantity
Unit Price
2,000
$0.0418
6,000
$0.0407
10,000
$0.0402
20,000
$0.0395
40,000+
$0.0385