text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C121JDCNNNC

CL21 Series 0805 200 V 120 pF ±5% Tolerance NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21C121JDCNNNC - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: C0G
Rated Voltage: 200V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,200.00
USD
Quantity
Unit Price
4,000
$0.0121
12,000
$0.0118
20,000
$0.0117
80,000
$0.0113
120,000+
$0.0111
Product Variant Information section