text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188L81H472KA01D

0603 4.7 nF 50 V ±10% Tolerance X8L Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCJ188L81H472KA01D - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$178.00
USD
Quantity
Unit Price
4,000
$0.0445
8,000
$0.0438
12,000
$0.0433
16,000
$0.043
20,000+
$0.042