text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK212SD223JG-T

GMK Series 0805 0.022 uF 35 V ±5% Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN GMK212SD223JG-T - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Rated Voltage: 35V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
3,000
$0.084
6,000
$0.0826
9,000
$0.0817
12,000
$0.0811
15,000+
$0.0792
Product Variant Information section