Manufacturer Part #
GRM0335C1E102JA01D
0201 25 V 1000 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata GRM0335C1E102JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM0335C1E102JA01D - Technical Attributes
Attributes Table
| Capacitance: | 0.001µF |
| Dielectric: | C0G |
| Rated Voltage: | 25V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15,000
$0.0044
45,000
$0.0042
75,000
$0.0042
150,000
$0.0041
300,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount