text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H3R6CA01D

0402 3.6 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2511
Product Specification Section
Murata GRM1555C1H3R6CA01D - Technical Attributes
Attributes Table
Capacitance: 3.6pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0052
50,000
$0.0052
150,000
$0.005
250,000+
$0.0048