Manufacturer Part #
GRM216R61E105KA12D
0805 1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Murata GRM216R61E105KA12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM216R61E105KA12D - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0834
8,000
$0.082
12,000
$0.0812
16,000
$0.0806
20,000+
$0.0788
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount