text.skipToContent text.skipToNavigation

Manufacturer Part #

PMK212BBJ107MG-T

Multilayer Ceramic Capacitors 0805 2.5V 100uF 20% X5R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN PMK212BBJ107MG-T - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100Ω
Case Size: 0805 (2012 Metric)
Lead Spacing: 10mm
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
3,000+
$0.53
Product Variant Information section