text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK063B7102KP-F

0201 1000 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TAIYO YUDEN TMK063B7102KP-F - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
15,000
$0.0059
45,000
$0.0058
60,000
$0.0057
150,000
$0.0056
225,000+
$0.0054
Product Variant Information section