text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206A471JXAAT

1206 470 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206A471JXAAT - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$444.00
USD
Quantity
Unit Price
3,000
$0.0753
6,000
$0.074
9,000
$0.0733
12,000
$0.0727
15,000+
$0.071
Product Variant Information section