text.skipToContent text.skipToNavigation

Manufacturer Part #

20VLP10-R

Specialty Ceramic Capacitors X2 0.1uF 400VAC Y5V 20% (24.1 X 5.8mm) Radial Disc

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay 20VLP10-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 0.1µF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 2%
Lead Spacing: 9.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
125+
$7.72
Product Variant Information section