text.skipToContent text.skipToNavigation

Manufacturer Part #

440LD22-R

440L Series Ø10.9 x 5.7 mm 2.2 nF 500 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay 440LD22-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 500VAC
Dimension: T  5.7mm x D  10.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,387
USA:
2,387
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
15
$1.54
40
$1.52
125
$1.50
250
$1.49
750+
$1.45
Product Variant Information section