Manufacturer Part #
405K100CS4G-FA
CS4 Series 100 V 4 uF ±10% SMT Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Quantic Paktron 405K100CS4G-FA - Product Specification
Quantic Paktron 405K100CS4G-FA - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 4µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
The 405K100CS4G-FA is a part of CS4 Series 100 V 4 uF ±10% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
Pricing Section
Global Stock:
1,054
USA:
1,054
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.78
10
$10.66
25
$10.58
50
$10.51
125+
$10.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount