Manufacturer Part #
C242A103J20C400
C24 Series 100 V 10 nF ±5 % Radial Metallized Polyester Film
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
SURGE C242A103J20C400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE C242A103J20C400 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 10nF |
| Rated Voltage: | 100V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0403
750
$0.039
2,000
$0.0381
7,500
$0.037
20,000+
$0.035
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole