text.skipToContent text.skipToNavigation

Manufacturer Part #

CB028B0104J--

CB Series 16 V 0.1 uF ±5% SMT PolyPhenylene Sulfide Film Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB028B0104J-- - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,200.00
USD
Quantity
Unit Price
2,000+
$1.10
Product Variant Information section