Manufacturer Part #
F17723102000
F Series Ø 17.5 x 5 mm 630 V 0.01 uF ±10 % Through Hole Radial Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Vishay F17723102000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F17723102000 - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 11mm |
| Dimension: | L 17.5mm x W 5mm x H 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,250
USA:
2,250
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.20
1,500
$0.199
3,000
$0.196
3,750
$0.195
11,250+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
750 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole