text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1R032207F00JSSD

FKP1 Series 0.22 uF 1250 V ±5% LS=37.5mm Radial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1R032207F00JSSD - Technical Attributes
Attributes Table
Style: Polyphenylene Film Foil
Capacitance: 0.22µF
Rated Voltage: 1250V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
140
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.40
USD
Quantity
Unit Price
10
$2.99
25
$2.95
75
$2.91
150
$2.88
400+
$2.80
Product Variant Information section