text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4J032204F00KSSD

Metalized Polyester Film Capacitor 630V 0.22uF 10% 8x15x18mm LS=15mm

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
WIMA MKS4J032204F00KSSD - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 630V
Rated Voltage (VAC): 400VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: L  18mm x W  8mm x H  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
50
$0.44
150
$0.43
300
$0.42
1,000+
$0.40
Product Variant Information section